Spectrum 56F712-001-GBL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Length | 39.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56F712-001-GBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.