Spectrum 56F716-008-LI technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Plating | Nickel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56F716-008-LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.