Spectrum 56F722-003-GB technical specifications.
| Capacitance | 1E-09F |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 700 |
| Shell Size | 3 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56F722-003-GB to view detailed technical specifications.
No datasheet is available for this part.