Spectrum 56F722-005-LI technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Plating | Nickel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56F722-005-LI to view detailed technical specifications.
No datasheet is available for this part.