Spectrum 56F724-003 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Plating | Nickel |
| Shell Size | 3 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56F724-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.