Spectrum 56F726-008HV technical specifications.
| Capacitance | 2.5E-09F |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Plating | Nickel |
| Series | 700 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56F726-008HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.