Spectrum 56FU04-001 technical specifications.
| Capacitance | 2.2E-11F |
| Contact Plating | Gold |
| Gender | Female |
| Number of Ports | 1 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56FU04-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.