Spectrum 56FU04-003 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Ports | 1 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56FU04-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.