Spectrum 56FU04-005 technical specifications.
| Capacitance | 2.2E-10F |
| Contact Plating | Gold |
| Gender | Female |
| Number of Ports | 1 |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 56FU04-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.