Spectrum 56FU04-E01SM technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Ports | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56FU04-E01SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.