Spectrum 572019-00103-70 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Depth | 15.24mm |
| Features | Shielded |
| Gender | Female |
| Length | 69.32mm |
| Material | Copper |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Thickness | 0.13mm |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 572019-00103-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.