Spectrum 572019-00104-70 technical specifications.
| Package/Case | Metal |
| Features | Shielded |
| Length | 66.93mm |
| Number of Positions | 50 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 572019-00104-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.