Spectrum 572019-00107-70 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Features | Shielded |
| Gender | Female |
| Length | 53.04mm |
| Number of Positions | 25 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 572019-00107-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.