Spectrum 572019-00108-70 technical specifications.
| Package/Case | Metal |
| Features | Shielded |
| Gender | Female |
| Length | 69.32mm |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 572019-00108-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.