Spectrum 572019-00109-70 technical specifications.
| Package/Case | Metal |
| Features | Shielded |
| Gender | Female |
| Length | 66.93mm |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 1 |
| Thickness | 130um |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 572019-00109-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.