Spectrum 5903-1005-030 technical specifications.
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Packaging | Bulk |
| Tolerance | 10% |
| Total Resistance | 10kR |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 5903-1005-030 to view detailed technical specifications.
No datasheet is available for this part.