Spectrum 60-BPL-020-5-3 technical specifications.
| Approvals | UL, CSA, TUV |
| Current | 2A |
| Fuse | No |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 60-BPL |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 60-BPL-020-5-3 to view detailed technical specifications.
No datasheet is available for this part.