Spectrum 60-BPL-030-3-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Connector Type A | Power |
| Current | 3A |
| Fuse | No |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 60-BPL |
| Termination | Wire Leads |
| Wire/Cable Type | Wire Lead |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 60-BPL-030-3-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.