The 62-LML-030-5-11 inductor from Spectrum features a chassis mount design with wire leads, suitable for applications requiring high current handling. With a voltage rating of 250V AC, this inductor can operate within a temperature range of -25°C to 85°C. The inductor has a capacitance of 1E-05F and an inductance of 14mH. It meets various safety and regulatory standards, including CSA, UR, and TUV approvals.
Spectrum 62-LML-030-5-11 technical specifications.
| Approvals | CSA, UR, TUV |
| Capacitance | 1E-05F |
| Current | 3A |
| Inductance | 14mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Series | 62-LML |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 62-LML-030-5-11 to view detailed technical specifications.
No datasheet is available for this part.