Spectrum 62-LML-050-5-11 technical specifications.
| Approvals | CSA, UR, TUV |
| Capacitance | 1E-05F |
| Current | 5A |
| Inductance | 7mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Series | 62-LML |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 62-LML-050-5-11 to view detailed technical specifications.
No datasheet is available for this part.