Spectrum 68-BSF-040-0-11 technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | Module |
| Current | 4A |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.031inch |
| RoHS Compliant | No |
| Series | 68-BSF |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 68-BSF-040-0-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.