Cap Feed Through 0.15uF 400VDC/230VAC Axial 125°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | 84084-001T |
| Capacitance | 150000 |
| Height | 28.2 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |