Spectrum 8800SFM2-12 technical specifications.
| Minimum Frequency | 10MHz |
| Maximum Frequency | 12000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Minimum Isolation | 30dB |
| Maximum VSWR | 2 |
| Maximum Insertion Loss | 3dB |
| Maximum Input Voltage | 100VDC |
| Maximum Input Current | 2500mA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Spectrum 8800SFM2-12 to view detailed technical specifications.
No datasheet is available for this part.