Spectrum 8810SMF2-18 technical specifications.
| Minimum Frequency | 0.05MHz |
| Maximum Frequency | 18000MHz |
| Minimum Isolation | 30(Typ)dB |
| Maximum VSWR | 1.8 |
| Maximum Insertion Loss | 1.5dB |
| Maximum Input Voltage | 25VDC |
| Maximum Input Current | 750mA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Spectrum 8810SMF2-18 to view detailed technical specifications.
No datasheet is available for this part.