Spectrum 8812KFM2-26 technical specifications.
| Minimum Frequency | 0.012MHz |
| Maximum Frequency | 26500MHz |
| Minimum Isolation | 30(Typ)dB |
| Maximum VSWR | 2.5 |
| Maximum Insertion Loss | 3dB |
| Maximum Input Voltage | 16VDC |
| Maximum Input Current | 150mA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Spectrum 8812KFM2-26 to view detailed technical specifications.
No datasheet is available for this part.