Spectrum 9000-100-0017 technical specifications.
| Max DC Current | 3A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 9000-100-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.