Spectrum 9000-100-0024 technical specifications.
| Attenuation Value | 70dB |
| Current | 500mA |
| Diameter | 0.375inch |
| ESD Protection | No |
| Length | 0.77inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Tolerance | 20% |
| Voltage Rating | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 9000-100-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.