Spectrum 9001-100-1017 technical specifications.
| Attenuation Value | 70dB |
| Capacitance | 1uF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 5A |
| Current Rating | 5A |
| Depth | 9.52mm |
| Diameter | 0.375inch |
| ESD Protection | No |
| Length | 0.83inch |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 9001-100-1017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.