Spectrum 93782-1 technical specifications.
| Current Rating | 5A |
| RoHS Compliant | No |
| Series | 937 |
| Shielding | Unshielded |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 93782-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.