Spectrum A1004SX22P0 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | A1004 |
| RoHS | Compliant |
Download the complete datasheet for Spectrum A1004SX22P0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.