Spectrum BPF3-0471-005LA technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum BPF3-0471-005LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.