Spectrum GC4914A-3-100 technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -50°C |
| Packaging | Bulk |
| Resistance | 3.3kR |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Spectrum GC4914A-3-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.