Spectrum LC1206M223MANAT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum LC1206M223MANAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.