Spectrum PA18-1580-010SA technical specifications.
| Frequency | 5.8GHz |
| Impedance | 50R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum PA18-1580-010SA to view detailed technical specifications.
No datasheet is available for this part.