Spectrum PA25-1575-008SA technical specifications.
| Bandwidth | 20MHz |
| Frequency | 1.575GHz |
| Impedance | 50R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum PA25-1575-008SA to view detailed technical specifications.
No datasheet is available for this part.
