Spectrum PA25-1579-008SA technical specifications.
| Bandwidth | 20MHz |
| Frequency | 1.579GHz |
| Impedance | 50R |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum PA25-1579-008SA to view detailed technical specifications.
No datasheet is available for this part.