Spectrum PA25-1615-025SA technical specifications.
| Bandwidth | 25MHz |
| Frequency | 1.615GHz |
| Impedance | 50R |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum PA25-1615-025SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.