Spectrum PA251579008SALF technical specifications.
| Bandwidth | 20MHz |
| Frequency | 1.579GHz |
| Gain | 2.5dB |
| Height | 0.161inch |
| Impedance | 50R |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Size | 25mm |
| Termination | Solder |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Spectrum PA251579008SALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.