Spectrum PA251615025SALF technical specifications.
| Bandwidth | 25MHz |
| Frequency | 1.615GHz |
| Gain | 3dB |
| Height | 0.161inch |
| Impedance | 50R |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 150 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Spectrum PA251615025SALF to view detailed technical specifications.
No datasheet is available for this part.