Spectrum PA45-1592-175SA technical specifications.
| Bandwidth | 125MHz |
| Frequency | 1.592GHz |
| Height | 0.3inch |
| Impedance | 50R |
| Length | 1.75inch |
| Termination | SMD/SMT |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum PA45-1592-175SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.