Spectrum PSM1680M02T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum PSM1680M02T to view detailed technical specifications.
No datasheet is available for this part.