Spectrum PSM4-103Z-20T0-L technical specifications.
| Capacitance | 10nF |
| Height | 3mm |
| Length | 8mm |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | PSM |
| Voltage Rating | 200V |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum PSM4-103Z-20T0-L to view detailed technical specifications.
No datasheet is available for this part.