Spectrum PSM4-131P-15T2 technical specifications.
| Capacitance | 130pF |
| Current | 15A |
| Height | 0.118inch |
| Length | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | PSM |
| Tolerance | 100% |
| Voltage Rating | 200V |
| Width | 0.118inch |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum PSM4-131P-15T2 to view detailed technical specifications.
No datasheet is available for this part.