Spectrum PSM4-402Z-15T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum PSM4-402Z-15T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.