The PSM4-821M-15T2 is a ceramic capacitor with a capacitance of 820pF and a tolerance of 20%. It has a voltage rating of 200V and can handle a maximum current of 15A. The capacitor is designed for through hole mounting and is available in quantities of 500. It is packaged in tape and reel format and has an operating temperature range of -55°C to 125°C.
Spectrum PSM4-821M-15T2 technical specifications.
| Capacitance | 820pF |
| Current | 15A |
| Height | 0.118inch |
| Length | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | PSM |
| Tolerance | 20% |
| Voltage Rating | 200V |
| Width | 0.118inch |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum PSM4-821M-15T2 to view detailed technical specifications.
No datasheet is available for this part.