Spectrum PSM4F-821M-10B technical specifications.
| Capacitance | 820pF |
| Current Rating | 20A |
| Height | 3mm |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Spectrum PSM4F-821M-10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.