Spectrum SCI-9980-153 technical specifications.
| Capacitance | 15nF |
| Diameter | 3.96mm |
| Length | 5.08mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum SCI-9980-153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.