This 8-pin IF SAW filter from Spectrum has a typical center frequency of 35.375 MHz and is designed for use with a 50 Ohm load impedance. The filter has a maximum insertion loss of 30 dB. It is a through-hole mounted device with a height of 5.8 mm and a depth of 25.65 mm. The product length is 38.61 mm.
Spectrum SF0035BA01847T technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Product Length (mm) | 38.61 |
| Product Depth (mm) | 25.65 |
| Product Height (mm) | 5.8 |
| Type | IF |
| Typical Center Frequency | 35.375MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 30dB |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum SF0035BA01847T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.