Spectrum SS8270TI technical specifications.
| Type | Flatbed |
| Maximum Operating Humidity | 85% |
| Minimum Operating Humidity | 15% |
| Imaging Technology | CCD |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 10°C |
Download the complete datasheet for Spectrum SS8270TI to view detailed technical specifications.
No datasheet is available for this part.