Spectrum TAD5006 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Supply Current-Max | 30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum TAD5006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.